DV320032, PIC32 Bluetooth Audio Development Kit
Microchip Technology の部品 PIC32MX470F512L を使用したリファレンス デザイン
最終製品向け
- Bluetooth
説明
- DV320032, PIC32 Bluetooth Audio Development Kit. This development kit provides a complete turn-key solution to develop Bluetooth A2DP audio streaming solutions and applications. The development board included in the kit is coupled with two daughter boards: the Bluetooth HCI Radio Daughter Board that demonstrates a low cost Bluetooth implementation and the Audio DAC Daughter Board that demonstrates a high-quality 16/24-bit, 32-192 kHz audio conversion/amplification for line-out or HeadPhones. The kit ships with demonstration code that enables wireless streaming digital audio from any Bluetooth enabled SmartPhone or portable music player or over USB
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorPIC
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLV1117-50IDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TLV1117-50IDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
SST25VF020B-80-4C-SAE | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC Tube | 買う | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
UCS1001-4-BP-TR | Microchip Technology | USB Power Switches | USB Port Power Controller with Charger Emulation | 買う | |
|
TLV1117-50IDCY | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 買う | |
|
NCN1188MUTAG | onsemi | USB Interface ICs | High Speed USB Switch USB 2.0 3.3V/5V T/R 12-Pin UQFN | 買う | |
|
SST25VF020B-80-4C-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC T/R | 買う | |
|
UCS1001-4-BP | Microchip Technology | USB Power Switches | USB Port Power Controller with Charger Emulation | 買う | |
|
PIC32MX470F512L-V/PF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray | 買う | |
|
PIC32MX470F512LT-I/PF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R | 買う | |
|
PIC32MX470F512L-V/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray | 買う |