EKT-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based Microcontroller
Texas Instruments の部品 LM3S9B90-IQC80 を使用したリファレンス デザイン
最終製品向け
- Building Management
- Energy
- Factory Automation
- Fire Alarm
- Gaming Device
- HVAC
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
説明
- EKT-LM3S9B90, Stellaris LM3S9B90 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B90 ARM Cortex-M3-based microcontroller. The kit includes two boards: the EK-LM3S9B90 evaluation board and an In-Circuit Debug Interface (ICDI) board. The evaluation board features a simple, streamlined design for 32-bit Stellaris-based application with industrial connectivity, highlighting the Stellaris LM3S9B90 microcontroller's simultaneous integrated 10/100 Ethernet MAC/PHY, full-speed USB-OTG interfaces and convenient connection to the MCU's GPIO ports
主な特徴
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
注目のパーツ (53)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC126ADGVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R | 買う | |
|
SN74LVC125AMDREP | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 買う | |
|
SN74LVC126ADTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 買う | |
|
SN74LVC125APWT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 買う | |
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 買う | |
|
SN74LVC126ANS | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube | 買う | |
|
TPS73633DRBTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 買う | |
|
TPS2051BD | Texas Instruments | USB Power Switches | Power Switch Hi Side 3-OUT 0A 0.075mOhm 8-Pin SOIC Tube | 買う | |
|
SN74LVC126AD | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube | 買う | |
|
SN74LVC125AQDRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SOIC T/R | 買う | |
|
SN74LVC125APW-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 買う | |
|
TPS73633DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 買う |