EVAL-AD5142DBZ, Evaluation board for AD5142 quad-channel, 256-position, nonvolatile memory digital potentiometer
Analog Devices の部品 AD5142BCPZ10 を使用したリファレンス デザイン
最終製品向け
- LCD Backlighting
- LCD Panel
- Portable Consumer Electronics
- Power Supplies
説明
- EVAL-AD5142DBZ, Evaluation Board for evaluating the AD5142 quad-channel, 256-position, nonvolatile memory, digital potentiometer. With versatile programmability, the AD5142 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in 6 dB scales, wiper setting read-back and extra EEMEM for storing user-defined information
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | 買う | |
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 買う | |
|
AD5142BCPZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 買う | |
|
AD5142BCPZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 買う |