EVAL-AD5204SDZ, Evaluation Board for AD5204 quad-channel, 256-position, digital potentiometer
Analog Devices の部品 AD5233 を使用したリファレンス デザイン
最終製品向け
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
説明
- EVAL-AD5204SDZ, Evaluation Board for the AD5204 quad-channel, 256-position, digital potentiometer. The AD5204 supports dual-supply 2.3 V to 2.7 V operation and single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. It can operate in single-supply and dual-supply mode and incorporates an internal power supply from the USB
注目のパーツ (111)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD5162BRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 買う | |
|
AD8403ARZ10-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W T/R | 買う | |
|
AD8403ARZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube | 買う | |
|
AD5254BRUZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube | 買う | |
|
AD5204BRUZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 買う | |
|
AD5252BRUZ1 | Analog Devices | Digital Potentiometers | Digital Potentiometer 1kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube | 買う | |
|
AD5232BRUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 買う | |
|
AD5235BRUZ25-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R | 買う | |
|
AD5235BRUZ250 | Analog Devices | Digital Potentiometers | Digital Potentiometer 250kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 買う | |
|
ADG3247BRUZ | Analog Devices | Bus Switches | Bus Switch 2-Element CMOS 16-IN 38-Pin TSSOP Tube | 買う | |
|
AD8618ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin TSSOP T/R | 買う | |
|
AD5243BRMZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 買う |