EVAL-AD5272SDZ, Evaluation Board for AD5272, 10-Bit, Serial Input, High Precision Digital Rheostat
Analog Devices の部品 AD5272 を使用したリファレンス デザイン
最終製品向け
- Battery Powered Systems
説明
- EVAL-AD5272SDZ, Evaluation Board for evaluating the AD5272 digital rheostat. This device is a single-channel, 1024-position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5272 supports a dual-supply ±2.5 to ±2.75 V operation and a single-supply 2.7 to 5.5 V operation, making them suited for battery-powered applications and many other applications. The AD5272 uses a versatile I2C serial interface that operates in fast mode, allowing speed until 400 kbps. The device allows the selection of up to three different I2C addresses
注目のパーツ (51)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD5270BRMZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube | 買う | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
AD5270BRMZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP Tube | 買う | |
|
AD5270BRMZ-100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin MSOP T/R | 買う | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 買う | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 買う | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
24LC64-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube | 買う | |
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 買う | |
|
24LC64-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 買う |