EVAL-AD5422EBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity
Analog Devices の部品 AD5422BREZ を使用したリファレンス デザイン
最終製品向け
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
説明
- EVAL-AD5422EBZ, Evaluation Board for AD5422 Single Channel, 16-Bit, Current Source and Voltage Output DAC, HART Connectivity. The AD5422 is a low cost, precision, fully integrated 16-bit converter, offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an over range function of 0 mA to 24 mA
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate40K SPS
-
Number of Channels1CH
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 買う | |
|
AD7321BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R | 買う | |
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 買う | |
|
ADG774BRQZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 買う | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 買う | |
|
AD7321BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube | 買う | |
|
AD7321BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R | 買う | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 買う | |
|
AD5422BREZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP T/R | 買う | |
|
AD5422BREZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube | 買う |