EVAL-AD5532HSEB, Evaluation Board using AD5532HS, 32-Channel High Speed Serial Digital to Analog Converter
Analog Devices の部品 AD5532 を使用したリファレンス デザイン
最終製品向け
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Low Cost Burn-in/TDBI Tester
- Optical Networking
説明
- EVAL-AD5532HSEB, Evaluation Board using AD5532HS 32-channel high speed serial digital to analog converter. These devices contain 32 voltage-output DACs. Each DAC is written to via a 19-bit write to the 3-wire serial interface. Channel selection is accomplished by address bits A4-A0. The AD5532HS is available in a 74-lead LFBGA package. This evaluation board contains an AD780 which is a pin programmable 2.5 V high precision bandgap reference
主な特徴
-
DAC Resolution14 Bit
-
DAC Sampling Rate45K SPS
-
Number of Channels32CH
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD5532ABCZ-1REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH 14-bit 74-Pin CSP-BGA T/R | 買う | |
|
AD5532HSABCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH Resistor-String 14-bit 74-Pin CSP-BGA Tray | 買う | |
|
AD5532ABCZ-2 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH 14-bit 74-Pin CSP-BGA Tray | 買う | |
|
AD5532BBCZ-1 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH 14-bit 74-Pin CSP-BGA Tray | 買う | |
|
AD5532ABCZ-3 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH 14-bit 74-Pin CSP-BGA Tray | 買う | |
|
AD5532ABCZ-1 | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH 14-bit 74-Pin CSP-BGA Tray | 買う |