EVAL-AD7091SDZ, Evaluation Board for the AD7091 Analog-to-Digital Converter
Analog Devices の部品 AD7091BCPZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Diagnostics, Monitoring and Therapy
- Energy harvesting
- Industrial Metering
- Mobile Internet Device
- Optical Sensors
- Portable Medical Instrumentation
説明
- EVAL-AD7091SDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD7091 analog-to-digital converter. A 7 V to 9 V external bench top supply is regulated to 5 V and 3.3 V to supply the AD7091 and support all necessary components. The EVAL-AD7091SDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7091SDZ software provides dynamic performance analysis in the form of waveform graphs, histograms, and FFT analysis for ADC performance evaluation
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 買う | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
AD8031BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
NC7SZ08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 買う | |
|
NC7SZ08P5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R | 買う | |
|
NC7SZ08FHX | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin UDFN T/R | 買う | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
AD8032ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube | 買う |