EVAL-AD7142-1EB, I2C Interface Evaluation board owns the user to evaluate features of the AD7142-1 Programmable Controller for Capacitance Touch Sensors
Analog Devices の部品 AD7142ACPZ-1 を使用したリファレンス デザイン
最終製品向け
- AV Receiver
- Cellular Phone
- Digital Still Camera (DSC)
- Game Console
- MP3 Player
- Portable Media Player
- Smart Phone
説明
- EVAL-AD7142-1EB, I2C Interface Evaluation board allows the user to evaluate features of the AD7142-1 Programmable Controller for Capacitance Touch Sensors. The AD7142-1 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7142-1 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7142-1
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC014-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 買う | |
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | 買う | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO T/R | 買う | |
|
AD7142ACPZ-1REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 240ksps 16bit 32-Pin LFCSP EP T/R | 買う | |
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | 買う | |
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 買う | |
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 買う | |
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 買う | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 買う | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SO T/R | 買う | |
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 買う |