EVAL-AD7321CBZ, Evaluation board for the AD7321, 13-Bit, 500 KSPS, 2CH ADC
Analog Devices の部品 AD7321 を使用したリファレンス デザイン
関連文書
- AD7321BRUZ CAD/Foot Print
- ad797ar-reel7 CAD symbol
- AD797ARZ-REEL CAD/Foot Print
- AD797BR-REEL CAD/Foot Print
- ad797br-reel7 CAD symbol
- AD797AR Multisim SPICE
- ad797ar CAD symbol
- AD7321BRUZ Multisim SPICE
- AD797AR-REEL CAD/Foot Print
- AD797BR CAD/Foot Print
- ad780arz CAD symbol
- AD797AR-REEL7 CAD/Foot Print
- AD797BR-REEL7 CAD/Foot Print
- ad797ar-reel CAD symbol
- AD797ARZ CAD/Foot Print
- AD797BRZ-REEL7 CAD/Foot Print
- AD797AR CAD/Foot Print
- ad797an CAD symbol
- ad797br CAD symbol
- AD780AR Multisim SPICE
- AD797ARZ-REEL7 CAD/Foot Print
- AD797AN CAD/Foot Print
- AD797ANZ CAD/Foot Print
- AD780ARZ CAD/Foot Print
- ad797br-reel CAD symbol
- AD797BRZ CAD/Foot Print
- AD797BRZ-REEL CAD/Foot Print
最終製品向け
- Data Acquisition System
- Instrumentation and Measurement
説明
- EVAL-AD7321CBZ, Evaluation board for the AD7321 device. These device is software selectable bipolar input 13-bit analog-to-digital converter. These parts operate from single 2.7V to 5.25V and dual 12V power supplies and feature throughput rates of up to 500kSPS
主な特徴
-
ADC Resolution13 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels2CH
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD797BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD797ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP N Tube | 買う | |
|
AD797ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD797BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
AD797ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD797BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N T/R | 買う | |
|
AD797ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube | 買う | |
|
AD7321BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R | 買う | |
|
AD7321BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube | 買う |