EVAL-AD7367CBZ, Evaluation Board for AD7367, 14-Bit, 1 MSPS, 2CH ADC
Analog Devices の部品 AD7366BRUZ を使用したリファレンス デザイン
関連文書
- AD8021AR-REEL7 Multisim SPICE
- AD780ARZ CAD/Foot Print
- ad8021arz-reel7 CAD symbol
- AD7366BRUZ CAD/Foot Print
- AD780AR Multisim SPICE
- ad8021arz CAD symbol
- AD8021ARZ-REEL CAD/Foot Print
- ad8021arz-reel CAD symbol
- AD8021ARZ-REEL7 CAD/Foot Print
- ad780arz CAD symbol
- AD8021ARZ CAD/Foot Print
- AD7366BRUZ-5 CAD/Foot Print
- AD8021ARZ-REEL7 Multisim SPICE
最終製品向け
- Data Acquisition System
- Instrumentation and Measurement
説明
- EVAL-AD7367CBZ, Evaluation Board for AD7367, which is true bipolar, dual, 14-bit, 2-channel, simultaneous sampling successive-approximation ADC. These parts operate from a dual 11.5 to 16.5 power supply and a single 4.75 V to 5.25 V power supply and feature throughput rates of up to 1 MSPS
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
NC7S04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 買う | |
|
AD8021ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | 買う | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 買う | |
|
AD8021ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 買う | |
|
AD7366BRUZ-5 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube | 買う | |
|
AD7366BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube | 買う | |
|
AD7366BRUZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R | 買う | |
|
AD7366BRUZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R | 買う |