EVAL-AD7416EBZ, Evaluation Board Evaluating the AD7416 10-Bit ADCs with on-chip Temperature Sensor
Analog Devices の部品 AD7416ARZ を使用したリファレンス デザイン
関連文書
最終製品向け
- Automotive and Transportation
- Battery Charger
- Data Acquisition System
- Desktop PC
- Process Control
説明
- EVAL-AD7416EBZ, Evaluation Board for the AD7416, 10-bit analog-to-digital converter (ADC) with temperature sensor to be quickly and easily evaluated using a PC. Using the evaluation board and its accompanying evaluation software, the AD7416 can be interfaced to any PC running Windows 95 or Windows XP. The evaluation software is not currently compatible with 64-bit operating systems. The evaluation board allows all the input and output functions of the AD7416 to be exercised without the need for external components. The evaluation software allows control and monitoring of the internal registers of the AD7416
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 買う | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 買う | |
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
AD7417BRZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SOIC N Tube | 買う | |
|
ADG715BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP Tube | 買う | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 買う | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
AD7418ARZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube | 買う | |
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 買う | |
|
AD7416ARZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube | 買う |