EVAL-AD7605-4SDZ, Evaluation Board for Evaluating the AD7605-4, 16-Bit Simultaneous Sampling, 4-Channel, SAR ADC
Analog Devices の部品 AD7605-4BSTZ を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Industrial Motor Applications
- Positioning System
- Power Line Communication
説明
- EVAL-AD7605-4SDZ, Evaluation Kit for the AD7605 SAR ADC. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Evaluation Controller Board
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate300K SPS
-
Number of Channels4CH
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
SN74LVCH16T245DL | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP Tube | 買う | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 買う | |
|
V62/09605-01YE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 買う | |
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 買う | |
|
SN74LVCH16T245DGVR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 買う | |
|
SN74LVCH16T245DGGR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 買う | |
|
SN74LVCH16T245DLR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin SSOP T/R | 買う | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
V62/09605-01XE | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R | 買う | |
|
AD7605-4BSTZ-RL | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC 16bit 64-Pin LQFP T/R | 買う | |
|
AD7605-4BSTZ | Analog Devices | Data Acquisition Systems | Data Acquisition System Single ADC 16bit 64-Pin LQFP Tray | 買う |