EVAL-AD7656SDZ, Evaluation Board for the AD7656 ADC
Analog Devices の部品 AD7656BST-500RL7 を使用したリファレンス デザイン
最終製品向け
- Industrial Control
- Measurement Instruments
説明
- EVAL-AD7656SDZ, Evaluation Board for the AD7656 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the Evaluation Board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins. The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z)
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels6CH
注目のパーツ (33)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD8597ACPZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 買う | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
AD7656BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray | 買う | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD8597ACPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP | 買う | |
|
AD8597ACPZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 買う | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 買う | |
|
ADG3308BCBZ-1-RL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 買う | |
|
AD780CRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
ADP2301AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 買う |