EVAL-AD7783EB, Evaluation Board using AD7783, 24-Bit, 19.79 SPS sigma delta Analog to Digital Converter
Analog Devices の部品 AD7783 を使用したリファレンス デザイン
最終製品向け
- Industrial Control
- Outdoor Temperature Sensor
- Portable
- Pressure Sensor
- Sensor and Transducer
- Weigh Scale/Bridge Sensor
説明
- EVAL-AD7783EB, Evaluation Board using AD7783 is a complete analog front end for low frequency measurement applications. The 24-bit sigma-delta ADC contains one fully differential input channel that can be configured with a gain of 1 or 16 allowing full-scale input signal ranges of 2.56 V or 160 mV from a +2.5 V differential reference input. It also contains two 200 mA integrated current sources. The device operates from a 32.768 kHz crystal with an on-chip PLL generating the required internal operating frequency
主な特徴
-
ADC Resolution24 Bit
-
ADC Sampling Rate19.79 SPS
-
Number of Channels1CH
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 買う | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 買う | |
|
CD74ACT244M96 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R | 買う | |
|
AD7783BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube | 買う | |
|
AD7783BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP T/R | 買う |