EVAL-AD7985EBZ, Evaluation Board using AD7985, 16 bit ADC
Analog Devices の部品 AD7985BCPZ を使用したリファレンス デザイン
最終製品向け
- ATE IC Tester
- Data Acquisition System
- Portable Medical Instrumentation
- Power Line Communication
説明
- EVAL-AD7985EBZ is a fully featured evaluation Kit for the AD7985. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the Converter Evaluation and Development board
主な特徴
-
ADC Resolution16 Bit
-
ADC Sampling Rate2.5M SPS
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADR435BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 買う | |
|
AD8139ARDZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 買う | |
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 買う | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 買う | |
|
ADP1715ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP T/R | 買う | |
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | 買う | |
|
AD8032ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
AD8139ARDZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R | 買う | |
|
AD7985BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 16-bit Serial 20-Pin LFCSP EP T/R | 買う | |
|
AD7985BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 2.5Msps 16-bit Serial 20-Pin LFCSP EP Tray | 買う |