EVAL-AD9832EBZ, Evaluation Board for Evaluating the AD9832 Direct Digital Synthesizer
Analog Devices の部品 AD9832 を使用したリファレンス デザイン
最終製品向け
- Clock and Timing Devices
- Flow Meter
- Gas and Water Meter
- Medical Equipments
- Test Equipment
- Wireless Communications
説明
- EVAL-AD9832EBZ, Evaluation Board for the AD9832 Direct Digital Synthesizer (DDS). The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table and a 10-bit D/A converter. The part can be operated with clock frequencies up to 25 MHz. Both phase modulation and frequency modulation can be performed with the AD9832. The evaluation board interfaces to the parallel port of an IBM compatible PC
主な特徴
-
Operating Frequency25 MHz
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD9832BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP Tube | 買う | |
|
AD9832BRUZ-REEL | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 買う | |
|
AD9832BRUZ-REEL7 | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 16-Pin TSSOP T/R | 買う |