EVAL-ADAU1442EBZ, Evaluation Board for Evaluating the ADAU1442 SigmaDSP
Analog Devices の部品 ADAU1442YSVZ-3A を使用したリファレンス デザイン
最終製品向け
- Audio Interfaces
説明
- EVAL-ADAU1442EBZ, Evaluation Board for evaluating the ADAU1442 SigmaDSP. The EVAL-ADAU1442EBZ provides a full range of analog and digital inputs and outputs to and from the ADAU1442. The SigmaDSP can connect to analog I/O signals through AD1938 codecs. Digital I/O connections are available in both AD1938 codecs. Digital I/O connections are available in both S/PDIF and 3-wire serial data formats
主な特徴
-
CODEC Resolution24 Bit
注目のパーツ (28)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8608ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube | 買う | |
|
ABLS-10.000MHZ-D4Y-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-20-T | Abracon | Crystals | Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-16-A-4-H-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±35ppm (Stability) 16pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-D-3-Y-T | Abracon | Crystals | Crystal 10MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-B4-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-B2-T | Abracon | Crystals | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.000MHZ-20-B-3-H-T | Abracon | Crystals | Crystal 10MHz ±25ppm (Tol) ±35ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ABLS-10.0000MHZ-18-D4Y-T | Abracon | Crystals | Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う | |
|
ASEMB-12.288MHZ-LY-T | Abracon | MEMS Oscillators | Oscillator MEMS 12.288MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R | 買う | |
|
ABLS-10.000MHZ-D3W-T | Abracon | Crystals | Crystal 10MHz ±25ppm (Tol) ±25ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD | 買う | |
|
ABLS-10.000MHZ-20-B2-T | Abracon | Crystals | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 買う |