EVAL-ADAU1452REVBZ, Evaluation Kit for Evaluating the ADAU1452 SigmaDSP Audio Processor
Analog Devices の部品 ADAU1452WBCPZ を使用したリファレンス デザイン
最終製品向け
- Audio Amplifier
- Audio Processing
- Automotive Audio
- Commercial
- Head Units
- Navigation System
- Rear Seat Entertainment
説明
- EVAL-ADAU1452REVBZ, Evaluation Board evaluates and develops the software for the ADAU1452 and ADAU1462 SigmaDSP processors. The ADAU1452 and the ADAU1462 are functionally identical, except that the ADAU1462 has more program and data memory. Selecting this component in the software instructs the compiler to limit the amount of allocated memory to match the ADAU1462. The EVAL-ADAU1452REVBZ evaluation board provides access to the digital serial audio ports of the ADAU1452 and some of the general-purpose input/outputs (GPIOs). An analog input and output is provided by the AD1938 codec included in the evaluation kit
主な特徴
-
Embedded System TypeDSP
-
Family NameSigmaDSP
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 買う | |
|
ADA4841-2YRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
219-4LPSTP | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
25AA1024-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 買う | |
|
AD1938YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 48-Pin LQFP Tray | 買う | |
|
2194LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
74ACT04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 買う | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADM811TARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う | |
|
ADAU1452WBCPZ | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray | 買う |