EVAL-ADF4150EB1Z, Evaluation Board for Evaluating the ADF4150 PLL Frequency Synthesizer
Analog Devices の部品 ADF4150BCPZ を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Portable
- Test and Measurement
- Wireless Communications
説明
- EVAL-ADF4150EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4150 frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4150 synthesizer, loop filter, voltage control oscillator (VCO), reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The evaluation kit also contains software that is compatible with Windows XP and later versions to allow easy programming of the synthesizer
主な特徴
-
Output Frequency25 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADL5541ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 6GHz 5.5V 8-Pin LFCSP EP T/R | 買う | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ADF4150BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 750MHz-OUT 24-Pin LFCSP EP Tray | 買う |