EVAL-ADPD188BIZ-S2, Evaluation Kit for Evaluating the ADPD188BI Integrated Optical Module and Smoke Chamber
Analog Devices の部品 ADPD188 を使用したリファレンス デザイン
最終製品向け
- Aerosol Detection
- Smoke Detection
説明
- EVAL-ADPD188BIZ-S2, Evaluation Board provides users with a simple means of evaluating the ADPD188BI optical module along with the EVAL-CHAMBER smoke chamber for smoke and aerosol detection applications. The evaluation system is composed of the EVAL-ADPD188BIZ-S2 evaluation board, the EVAL-ADPDUCZ microcontroller board, the optional EVAL-CHAMBER smoke chamber and the Wave tool Evaluation Software graphical user interface (GUI). The software provides users with both low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so that the evaluation board can easily interface to the user development system. The EVAL-ADPD188BIZ-S2 is powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (ordered separately)
主な特徴
-
Signal Conditioning TypeUniversal Asynchronous Receiver-Transmitter (UART)
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
M24C16-DFCU6TP/K | STMicroelectronics | EEPROM | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R | 買う | |
|
M24C16-RDW6TP | STMicroelectronics | EEPROM | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R | 買う | |
|
ADPD188BI-ACEZRL | Analog Devices | Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | 買う | |
|
ADPD188BI-ACEZR7 | Analog Devices | Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | 買う | |
|
ADPD188GG-ACEZR7 | Analog Devices | Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | 買う | |
|
ADPD188GG-ACEZRL | Analog Devices | Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | 買う | |
|
ADPD188BI | Analog Devices | Specialized Sensors | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R | 買う |