EVAL-ADUSB2EBZ, Evaluation Kit for Sigma Studio integration for most SigmaDSP Processors
Analog Devices の部品 CY7C68053-56BAXI を使用したリファレンス デザイン
最終製品向け
- Audio Interfaces
説明
- EVAL-ADUSB2EBZ, Evaluation Kit features USB-to-I2C and SPI conversion, it is compatible with 1.8V and 3.3V target devices and allows for Sigma Studio integration for most SigmaDSP processors. Its on-board power regulators are capable of supplying the target board and it features a standard Aardvark-compatible programming header. The EVAL-UDSUB2EBZ provides SPI control of up to five slave devices with a low profile surface mount USB miniature Type B-connector and it allows for plug and-play operation
主な特徴
-
Interface StandardsUSB 2.0
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
ADP1711AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADG721BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin MSOP Tube | 買う | |
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | 買う | |
|
ADP1711AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
CAS-120TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Recessed Slide 0.1A 24VDC J-Lead SMD T/R | 買う |