EVAL-ADV7611EB1Z, Evaluation Board based on ADV7611 HDMI Receiver
Analog Devices の部品 ADV7611 を使用したリファレンス デザイン
最終製品向け
- AVR Equipment
- High-Definition TV
- Projector
- Soundbar
- Video Conferencing
説明
- EVAL-ADV7611EB1Z, Evaluation Note is intended to provide application support for the ADV7611 evaluation board. It also provides details on the set up and manual configuration of the evaluation board. Software drivers are available for this evaluation board - a separate user guide is available for these software drivers
主な特徴
-
Video Interface TypeDVI|HDMI
注目のパーツ (67)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 買う | |
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 買う | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
24LC64T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R | 買う | |
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 買う | |
|
24LC64T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 買う | |
|
NC7SZ125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 買う | |
|
ADV7511WBSWZ-RL | Analog Devices | Transceivers Misc | HDMI/DVI Transmitter 1TX Automotive AEC-Q100 64-Pin LQFP EP T/R | 買う | |
|
AD8532ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 6V 8-Pin TSSOP Tube | 買う | |
|
AD8532ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R | 買う | |
|
NC7S08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 買う | |
|
PCA9539PW,118 | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R | 買う |