EVAL-ADV7612-7511, Advantiv Video Evaluation Board based on ADV7612 HDMI Receiver, ADV7511 HDMI Transmitter
Analog Devices の部品 ADV7612 を使用したリファレンス デザイン
最終製品向け
- Video Processing
説明
- EVAL-ADV7612-7511, Advantiv Video Evaluation Board (AVEB) is a low cost solution for evaluating the performance of the ADV7612 HDMI receiver and/or the ADV7511 HDMI transmitter. The evaluation board provides a Blackfin ADSP-BF524 processor for system control. The ADSP-BF524 offers the potential to process audio (no audio software is included). The evaluation board includes software (firmware) that provides a serial command interface to control the board's functionality.
主な特徴
-
Video Interface TypeDVI|HDMI
注目のパーツ (36)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LCS22AT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
ADV7511KSTZ-P | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 100-Pin LQFP Tray | 買う | |
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 買う | |
|
24LCS22A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADM13305-25ARZ-RL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R | 買う | |
|
ADM13305-5ARZRL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R | 買う | |
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 買う | |
|
NC7SZ125FHX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin UDFN T/R | 買う | |
|
ADV7511WBSWZ-RL | Analog Devices | Transceivers Misc | HDMI/DVI Transmitter 1TX Automotive AEC-Q100 64-Pin LQFP EP T/R | 買う | |
|
ADP1715ARMZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R | 買う | |
|
24LCS22A-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 買う | |
|
ADM13305-5ARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 買う |