EVAL-ADXL345Z-M, Evaluating Board for the ADXL345 3-Axis Digital Accelerometer
Analog Devices の部品 ADXL345BCCZ を使用したリファレンス デザイン
関連文書
最終製品向け
- Industrial
- Military and Aerospace
説明
- EVAL-ADXL345Z-M, Evaluating Board for the ADXL345 3-axis digital accelerometer. The system consists of the inertial sensor evaluation board (ISEB) or main board and a satellite board. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
25LC080B-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 買う | |
|
ADT7301ARTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) Medical 6-Pin SOT-23 T/R | 買う | |
|
25LC080B-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
25LC080B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
25LC080B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP Tube | 買う | |
|
25LC080BT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP T/R | 買う | |
|
25LC080BT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 買う | |
|
25LC080BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
25LC080B-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP Tube | 買う | |
|
25LC080BT-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
25LC080BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R | 買う | |
|
25LC080BT-E/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 買う |