EVAL-CN-304-SDZ, Evaluation Board for Evaluating the AD9834 20 mW Power, 2.3V to 5.5V, 75 MHz Complete DDS
Analog Devices の部品 AD9834BRUZ を使用したリファレンス デザイン
最終製品向け
- Medical Sensors
- Test and Measurement
説明
- EVAL-CN-304-SDZ, Evaluation Board for the AD9834 is a 75 MHz, low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20 mW of power at 3V makes the AD9834 an ideal candidate for power sensitive applications. The EVAL-CN-304-SDZ board is used in conjunction with a EVAL-SDP-CB1Z board. The USB to SPI communication to the AD9834 is completed using this Blackfin-based development board. A high performance, on-board 75 MHz trimmed general oscillator is available to use as the master clock for the AD9834 system
主な特徴
-
Operating Frequency75 MHz
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 買う | |
|
AD8014ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
ADP123AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 買う | |
|
AD9834BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube | 買う |