EVAL-CN0159-EB1Z, Universal Serial Bus (USB) Cable Isolator Circuit Evaluation Board based on ADuM4160
Analog Devices の部品 ADuM4160BRWZ を使用したリファレンス デザイン
最終製品向け
- Avionics
- Diagnostics, Monitoring and Therapy
- Health System
- Home Theater
- Portable
- Portable Medical Instrumentation
- Unmanned Systems
- Video Imaging
説明
- EVAL-CN0159-EB1Z, Universal Serial Bus (USB) cable isolator circuit evaluation board. This board is used to evaluate the CN0159 circuit. The universal serial bus (USB) is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed flexibility and support of device hot swap. There has been a strong desire on the part of industrial and medical equipment manufacturers to use the bus as well, but adoption has been slow because there has not been a good way to provide the isolation required for connections to machines that control dangerous voltages or low leakage defibrillation proof connections in medical applications
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 買う | |
|
ADUM1100ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube | 買う | |
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 買う |