EVAL-CN0371-SDPZ, Low Power LVDT Signal Conditioner Evaluation Board with Synchronous Demodulation
Analog Devices の部品 ADA2200 を使用したリファレンス デザイン
最終製品向け
- Avionics
- Building Automation
- Motion Control
- Munitions and Targeting
- Position Measurement
- Smart Gauge
- Unmanned Systems
説明
- EVAL-CN0371-SDPZ, Evaluation Board is a complete linear variable differential transformer (LVDT) signal conditioning circuit that can accurately measure linear position or linear displacement from a mechanical reference. Synchronous demodulation in the analog domain is used to extract the position information and provides immunity to external noise. A 24-bit analog-to-digital converter (ADC) digitizes the position output for high accuracy. LVDTs utilize electromagnetic coupling between the movable core and the coil assembly. This contactless (and hence frictionless) operation is a primary reason for why they are widely used in aerospace, process controls, robotics, nuclear, chemical plants, hydraulics, power turbines, and other applications where operating environments can be hostile and long life and high reliability are required
主な特徴
-
Signal Conditioning TypeLVDT Conditioning
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 買う | |
|
24LC32A/SN | Microchip Technology | EEPROM | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
ADG794BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 買う | |
|
AD7192BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube | 買う |