EVAL-L5963, Evaluation Board for L5963 Slug Down Voltage Regulator
STMicroelectronics の部品 L5963 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- EVAL-L5963, Evaluation Board supporting the L5963 in PowerSSO-36 slug down voltage regulator. It offers the flexibility to independently supply the various regulators and to work at a frequency different from the free run (250 kHz)
主な特徴
-
Conversion TypeDC to DC
-
Output Voltage1.2|3.3|5 V
-
Output Current0.25@3.3V|3@1.2V|3@5V A
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
L5963DN-EHT | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP T/R | 買う | |
|
L5963DN-EHX | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP Tube | 買う | |
|
L5963Q-V0Y | STMicroelectronics | PMIC Solutions | Buck Regulator with LDO to Automotive AEC-Q100 48-Pin VQFPN EP Tray | 買う | |
|
L5963U-KBX | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP Tube | 買う | |
|
L5963U-KBT | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP T/R | 買う | |
|
L5963Q-V0T | STMicroelectronics | PMIC Solutions | Buck Regulator with LDO to Automotive AEC-Q100 48-Pin VFQFPN T/R | 買う |