EVAL6235PD, Demonstration Board for L6235 3-Phase Brushless DC Motor Driver
STMicroelectronics の部品 L6235PD を使用したリファレンス デザイン
最終製品向け
- Factory Automation
- Industrial
- Industrial Control
説明
- EVAL6235PD, Demonstration Board for the L6235 is a 3-phase brushless DC motor driver. Used in conjunction with the EVALPRACTISPIN interface board and practiSPIN software, the features of the L6235 device. In particular, the board provides a means to evaluate the power dissipation performance of the IC in the PowerSO package. An example of speed loop is implemented. The speed information is obtained by analog integration of the TACHO output. Fine tuning of external components is needed to fit application requirements
主な特徴
-
Motor TypeDC Motor
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM358ADT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 買う | |
|
LM358ST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin Mini-SO T/R | 買う | |
|
LM358APT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 買う | |
|
LM358DT Op Amp | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R | 買う | |
|
LM358QT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R | 買う | |
|
LM358YDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin SO N T/R | 買う | |
|
LM358D | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 買う | |
|
LM358AD | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube | 買う | |
|
LM358AST | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R | 買う | |
|
LM358PT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R | 買う | |
|
L6235PD | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO Tube | 買う | |
|
L6235PD013TR | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R | 買う |