EVALCOMBI-ICE1CS02, 300W General Purpose Wide-Range SMPS PFC + TTF Evaluation Board based on ICE1CS02
Using Part
最終製品向け
- Power Supplies
説明
- EVALCOMBI-ICE1CS02, Evaluation Design is a 300W Switch Mode Power Supply (SMPS) employing the Combi Controller ICE1CS02. The system is partitioned in a Power Factor Correction section (PFC) and a Two-Transistor Forward section (TTF stage). The power supply can be operated from universal input (90-265VAC @ 50-60Hz) and provides a regulated output of 42 VDC. Alternatively, suggestions are given to obtain 24 VDC or different outputs
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage42 V
-
Output Power300 W
-
Efficiency90 %
-
TopologyForward
注目のパーツ (43)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TL431AIDCKTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 買う | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 買う | |
|
TL431AIDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R | 買う | |
|
TL431ACLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
TL431ACLPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo | 買う | |
|
TL431ACDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 買う | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 買う | |
|
TL431ACD | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 買う | |
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 買う | |
|
TL431ACDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R | 買う | |
|
TL431AQDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R | 買う | |
|
TL431AIPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R | 買う |