EVALLEDICL5101E1, 110 W/54 V Power Supply Demonstration System Using ICL5101 LED Driver
Infineon Technologies AG の部品 ICL5101XUMA1 を使用したリファレンス デザイン
最終製品向け
- Downlighting
- LED Lighting
- Lighting Dimmer
- Street LED Lighting
説明
- EVALLEDICL5101E1, 110W SMPS Demonstration System with constant 54V voltage output. High efficiency, high PF, low THD and very stable output voltage with low ripple at whole power range are the key features of this demonstration board, which makes it very suitable to be used as a primary power supply for low power systems, such as LED lighting. Its compact design and low BOM cost is due to Infineon IC ICL5101 (CrCM PFC and resonant block are integrated together), which is used as main controller here. With this highly integrated smart IC, the circuit design is dramatically simplified, which results space and BOM cost saving
主な特徴
-
Input Voltage85 to 305 (AC) V
-
Output Voltage54 V
-
Output Current2.06 A
-
Output Power110 W
注目のパーツ (13)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AZ431LBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AZ431AZ-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AZ431LAKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 買う | |
|
AZ431BZ-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AZ431BN-ATRG1 | Diodes Incorporated | Voltage References | ADJUSTABLE PRECISION SHUNT REGULATORS | 買う | |
|
AZ431LANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 買う | |
|
VOL617A-3X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP T/R | 買う | |
|
AZ431LBKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 買う | |
|
AZ431LBRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | 買う | |
|
VOL617A-3T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP T/R | 買う | |
|
AZ431LAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 買う | |
|
AZ431LBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 買う |