EVB-LAN9354, Evaluation Board for LAN9354 - 3-Port 10/100 Managed Ethernet Switch with Single RMII
Microchip Technology の部品 LAN9354 を使用したリファレンス デザイン
最終製品向け
- Embedded Electronics
- Industrial
説明
- EVB-LAN9354, Evaluation Board that utilizes the LAN9354 to provide a fully functional three-port Ethernet Switch with Single RMII Interface. The EVB-LAN9354 provides two fully integrated MAC/PHY Ethernet ports Port 1/2 via on-board RJ45 connectors. Port 0 provides two MII port connectors which support the following: An external RMII -capable MAC with LAN9354 in PHY mode, via the on-board 40-pin male MII connector, an external MII-/Turbo MII-capable PHY with LAN9354 in MAC mode, via the on-board 40-pin female MII connector
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OKR-T/3-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray | 買う | |
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 買う | |
|
TPS3125L30DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.64V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 買う | |
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 買う | |
|
FTLF1217P2BTL | Coherent Corp | Fiber Optic Transceivers | TX/RX Optical Fiber 200Mbps 20-Pin | 買う | |
|
24FC512-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube | 買う | |
|
LAN9354TI/ML | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 56-Pin VQFN EP T/R | 買う | |
|
LAN9354/ML | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 56-Pin VQFN EP Tray | 買う | |
|
LAN9354I/ML | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 56-Pin VQFN EP Tray | 買う | |
|
LAN9354T/ML | Microchip Technology | Ethernet Switches | Ethernet Switch 3-Port 56-Pin VQFN EP T/R | 買う |