EVBUM2596/D, Energy Harvesting Bluetooth Low Energy Switch Evaluation Kit
onsemi の部品 NSR1030 を使用したリファレンス デザイン
最終製品向け
- Beacon
説明
- EVBUM2596/D, Energy Harvesting Bluetooth Low Energy Switch reference design is battery-free Bluetooth switch based on the RSL10 SIP, the industry's lowest power Bluetooth 5 radio integrated into a complete System-in-Package (SiP) solution. The energy harvested from the actuation of the switch using the ZF AFIG-0007 generator is sufficient to communicate the switch actuation via Bluetooth Low Energy reliably without the need for any additional battery. With the wide input voltage range of the RSL10 (1.1 to 3.3 V) no external DC/DC converters are required on the board. The Bluetooth Low Energy switch is preloaded with energy harvesting sample code that can be demonstrated using standard Beacon mobile applications
注目のパーツ (38)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCP170AMX250TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AMX360TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.6V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AMX180TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AMX300TCG | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170ASN280T2G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R | 買う | |
|
NCP170AMX135TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.35V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AMX285TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AXV135T2G | onsemi | Linear Regulators | LDO Regulator Pos 1.35V 0.15A 6-Pin SOT-563 T/R | 買う | |
|
NCP170BMX250TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170AMX120TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170BMX330TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R | 買う | |
|
NCP170BMX285TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 4-Pin XDFN EP T/R | 買う |