Everest-DEV-Board, PolarFire Everest DEV Board MPF300TS PolarFire FPGA
Arrow Development Tools の部品 MPF300TS-1FCG1152 を使用したリファレンス デザイン
最終製品向け
- Automotive Sector
- Embedded System
- Industrial Applications
- Low-Power Applications
- Medical Appliances
- Safety-Critical Applications
説明
- Everest-DEV-Board, PolarFire Everest DEV Board is a product in cooperation with Arrow company and was created to enable the user to test his applications and designs immediately on hardware within a short amount of time. To do so, this board was equipped with numerous components. The central element is the MPF300TS-1FCG1152EES, an FPGA of the PolarFire family
主な特徴
-
Embedded System TypeFPGA
-
Family NamePolarFire
注目のパーツ (46)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74LVC2G240DCURG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R | 買う | |
|
ADV7513BSWZ | Analog Devices | Transceivers Misc | HDMI Transmitter 1TX 64-Pin LQFP EP Tray | 買う | |
|
CX3225SB12000D0GEJZ1 | Kyocera | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 200Ohm Automotive AEC-Q200 4-Pin CSMD T/R | 買う | |
|
OS102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | 買う | |
|
0S102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | 買う | |
|
ZL30265LDG1 | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 9.72MHz to 1.25GHz-IN 1045MHz-OUT 56-Pin QFN EP Tray | 買う | |
|
ZL30265LDG1 | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 9.72MHz to 1.25GHz-IN 1045MHz-OUT 56-Pin QFN EP Tray | 買う | |
|
ZL30265LDF1 | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 9.72MHz to 1.25GHz-IN 1045MHz-OUT 56-Pin QFN EP T/R | 買う | |
|
DSC1121CI2-125.0000T | Microchip Technology | MEMS Oscillators | Oscillator MEMS 125MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R | 買う | |
|
SN74LVC1G08DSFR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R | 買う | |
|
ZL30722LDG1 | Microchip Technology | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN Tray | 買う | |
|
CX3225SB12000D0GEJZ1 | Kyocera | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 200Ohm Automotive AEC-Q200 4-Pin CSMD T/R | 買う |