EVL6599A-90WADP, Evaluation Board Using the L6563H and L6599A 19V - 90W adapter with PFC for laptop computers
STMicroelectronics の部品 L6563H を使用したリファレンス デザイン
最終製品向け
- Consumer Electronics
- Home Appliances
- Laptop
- Notebook
説明
- EVL6599A-90WADP, Evaluation Board Using the L6563H and L6599A 19V - 90W adapter with PFC for laptop computers. It describes the performance of a 90 W, wide-range mains, power-factor-corrected, AC-DC adapter demonstration board. Its electrical specification is tailored on a typical hi-end portable computer power adapter
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current4.75 A
-
Output Power90 W
-
Efficiency90.98 %
-
TopologyBoost- PFC
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SFH617A-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TL431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
L6599AD | STMicroelectronics | PWM and Resonant Controllers | AC to DC Switching Converter Resonant Controller 500kHz Tube 16-Pin SO N | 買う | |
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 買う | |
|
SFH617A-4X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 買う | |
|
SFH617A-4X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
SFH617A-4X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 買う | |
|
L6599ADTR | STMicroelectronics | PWM and Resonant Controllers | AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N | 買う | |
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
L6563H | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.09mA 16-Pin SO N Tube | 買う | |
|
L6563HTR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.09mA 16-Pin SO N T/R | 買う |