High-performance Synchronous Buck EVM Using the TPS51220
Texas Instruments の部品 TPS51220RHB を使用したリファレンス デザイン
最終製品向け
- Laptop
- Notebook
説明
- High-Performance Synchronous Buck EVM Using the TPS51220. TPS51220 is a dual peak-current mode, synchronous step-down controller with three low-dropout (LDO) regulators. It is optimized for 5V/3.3V notebook system power supplies. A 99% duty cycle operation enables designers to complete Li-ion battery applications from 2-cells to 4-cells cost effectively. The TPS51220 supports high-efficiency, fast transient response and 99% duty cycle operation. DCR current sensing provides lossless current sensing and free MOSFET selection, resistor sensing supports accurate current-sensing operation. It supports supply input voltages ranging from 4.5V to 30V and output voltages from 1V to 12V. High-current, 5V at 100am, 3.3V at 10am, on-board linear regulators have glitch-free switchover function to SMPS, and the 2V reference has a 100mA capability
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage3.3|5 V
-
Output Current6@3.3V|6@5V A
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 買う | |
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 買う | |
|
TPS51220RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin VQFN EP T/R | 買う | |
|
TPS51220RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin VQFN EP T/R | 買う |