ITM-MKR680, Development Board based on the Bosch Sensortec BME680 Pressure, Temperature and Humidity Sensor
Midatronics の部品 BME680 を使用したリファレンス デザイン
最終製品向け
- Mobile Applications
- Wearable Electronics
説明
- ITM-MKR680, Development Board is a shield compatible with the new Arduino's MKR form factor. It's based on the Bosch Sensortec BME680, an integrated environmental sensor that can detect a broad range of gases to measure indoor air quality for personal well being (VOC). The BME680 it's also able to measure pressure, humidity and temperature. Being equipped with an MHCP SAMD21, a low power Cortex-M0+, it's able to work in conjunction with any MKR form factor MCU connected to an host or in standalone mode. The main purpose of the SAMD21 is to perform the processing of the data from the sensor, implementing the Bosch Sensortec analysis library
主な特徴
-
Input Signal Amplitude3.3|5 V
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ATSAMD21G18A-MF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 買う | |
|
ATSAMD21G18A-AU | SMART ARM-Based Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 買う | |
|
ATSAMD21G18A-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP Tray | 買う | |
|
ATSAMD21G18A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 買う | |
|
ATSAMD21G18A-MFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 買う | |
|
ATSAMD21G18A-AF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 買う | |
|
ATSAMD21G18A-UUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 45-Pin WLCSP T/R | 買う | |
|
ATSAMD21G18A-AFT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R | 買う | |
|
ATSAMD21G18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R | 買う | |
|
ATSAMD21G18A | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP Tray | 買う |