KITPF3000FRDMEVM, Evaluation Kit for PF3000/1 Power Management Integrated Circuit
NXP Semiconductors の部品 MC32PF3000 を使用したリファレンス デザイン
最終製品向け
- Power Management
説明
- KITPF3000FRDMEVM, Evaluation Board (EVB) is an easy-to-use circuit board allowing the user to exercise all the functions of the PF3000 and PF3001 Power Management IC. This board can be used to emulate the PF3001. A FRDM-KL25Z is mounted to the EVB as an integral component. The FRDM-KL25Z serves as an interface between the KITPF3000GUI and the PF3000 or between the PF3001GUI and the PF3001. Analog-to-Digital Convertors (ADCs) in the FRDM-KL25Z monitor the regulator voltages through the GUI
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
0S102011MS2QN1 | C&K | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk | 買う | |
|
MC32PF3001A1EP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 買う | |
|
MC32PF3001A4EP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 買う | |
|
MC32PF3001A4EPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP T/R | 買う | |
|
MC32PF3001A5EPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP T/R | 買う | |
|
MC32PF3001A3EP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 買う | |
|
MC32PF3001A2EPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP T/R | 買う | |
|
ADG715BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | 買う | |
|
AD8606ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 買う | |
|
MC32PF3001A5EP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 買う | |
|
MCP6V07-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 買う | |
|
MC32PF3001A2EP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray | 買う |