KSZ8061MNX-EVAL, Evaluation Board for the KSZ8061 10Base-T/100Base-TX Physical Layer Transceiver
Microchip Technology の部品 KSZ8061MNX を使用したリファレンス デザイン
最終製品向け
- Car Gateway
- Diagnostic Imaging
- Industrial Control
- Infotainment
- Network Sensor
説明
- KSZ8061MNX-EVAL, KSZ8061 32-QFN Evaluation Board is designed to enable functional and performance testing of the KSZ8061MNX PHY. In addition to the KSZ8061 PHY, there is a second PHY - a KSZ8081. The KSZ8081 is a standard 10/100 Ethernet PHY. It is used here to provide a second line interface, for simple full-duplex traffic through the KSZ8061. This board is not intended for evaluation of the KSZ8081
主な特徴
-
Ethernet Communication Standard10Base-T|100Base-TX
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
KSZ8081MNXIA TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin VQFN EP T/R | 買う | |
|
PL135-27GI | Microchip Technology | Clock Buffers and Drivers | IC CLK BUFFER 1:2 40MHZ 6DFN | 買う | |
|
HC49USM-FB5F20-8.000MHZ | ILSI America | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USM SMD T/R | 買う | |
|
HC49USM-FB5F18-8.000MHZ | ILSI America | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/USM SMD | 買う | |
|
KSZ8081MNXIA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP Tray | 買う | |
|
SN74LVC1G175DCK | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R | 買う | |
|
HC49USM-FB3F20-20.000 | ILSI America | Crystals | 2 Pad Metal Package, 4.7 mm x 13.3 mm | 買う | |
|
HC49USM-FB4F18-10.000MHZ | ILSI America | Crystals | Crystal, 10.0 Mhz, 18Pf, At Cut, Hc49Usm-Fb4F18-10.0Mhz, Smt | 買う | |
|
HC49USM-FB4F18-10.000MHZ | ILSI America | Crystals | Crystal, 10.0 Mhz, 18Pf, At Cut, Hc49Usm-Fb4F18-10.0Mhz, Smt | 買う | |
|
KSZ8081MNXCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R | 買う | |
|
MIC29302WU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 25V 3A 6-Pin(5+Tab) TO-263 Tube | 買う | |
|
NX5032GA-8MHZ-EXS00A-CG07039 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 300Ohm 2-Pin SMD | 買う |