LM22677EVAL, Evaluation Board using LM22677 DC/DC Step-Down Voltage Regulator
Texas Instruments の部品 LM22677TJ-ADJ を使用したリファレンス デザイン
最終製品向け
- Automotive - Body Electronics
- Embedded PC
- Industrial Control
- Telecom Infrastructure
説明
- LM22677EVAL, Evaluation Board using LM22677 DC/DC Step-Down Voltage Regulator. It is configured to provide an output voltage of 3.3V up to 5A load current with an input voltage range of 4.5V to 42V. Due to the low RDS(ON) of the integrated N-channel MOSFET and maximum duty-cycle limitations, the minimum input voltage of 4.5V will only provide a 3.3V output voltage for load currents up to 500 mA. At 5.5V input voltage 3A of output current is possible while maintaining 3.3V of output voltage
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage3.3 V
-
Output Current5 A
-
TopologyBuck
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM22677TJ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A 7-Pin TO-263 EP T/R | 買う | |
|
LM22677TJ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A 7-Pin TO-263 EP T/R | 買う |