LM27342MYEVAL, Demonstration Board using LM27342, 2-MHz, 2-A Wide Input Buck Regulator with Frequency Synchronization
Texas Instruments の部品 LM27342MY を使用したリファレンス デザイン
最終製品向け
- Automotive and Transportation
- Digital Radio
- DSL Modem
- HDD/IC Audio
- Set-Top Box
- USB Wireless
説明
- LM27342MYEVAL, Demonstration Board is designed to provide the power supply design engineer with a fully functional regulator design which can be synchronized to an external clock between 1000 kHz and 2350 kHz. The evaluation board provides a 3.3V output with a 2A current capability. The wide input voltage ranges from 5V to 20V. Without an external synchronization signal, the design operates at 2000 kHz reducing the solution size and keeping switching noise out of the AM radio band. The printed circuit board consists of 4 layers of copper on FR4 material
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency86 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM27342MYX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R | 買う | |
|
LM27342MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R | 買う | |
|
LM27342MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R | 買う | |
|
LM27342MYX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R | 買う |