LM2831ZMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module
Texas Instruments の部品 LM2831ZSD を使用したリファレンス デザイン
最終製品向け
- DSL Modem
- Flash Card
- HDD/DVD Recorder
- Set-Top Box
説明
- LM2831ZMF EVAL, High Frequency 1.5A Load - Step-Down DC-DC Regulator Evaluation Module. This board converts 3V to 5.5V input to 1.8V output for 1.5A load current using the LM2831Z 1.6 MHz DC-DC switching converter. This is a 4-layer board using the internal layers as a VIN plane and Ground plane
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
Efficiency90 %
-
TopologyBuck
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM2831ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 買う | |
|
LM2831ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 買う | |
|
LM2831ZSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 買う | |
|
LM2831ZSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R | 買う |