LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator
Texas Instruments の部品 LM5015MH を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- LM5015ISOEVAL, Evaluation Board for the LM5015 High Voltage Isolated Two-Switch Flyback DC-DC Regulator. The LM5015 Isolated DC-DC Regulator evaluation board provides a low cost and fully functional DC-DC regulator without employing any discrete power MOSFET. The evaluation board can be configured as an Isolated Two-Switch Flyback DC-DC Regulator. The factory default configuration of the evaluation board is forward topology
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current3 A
-
Efficiency86 %
-
TopologyFlyback
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 買う | |
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 買う | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 買う | |
|
LMV431AIZ/LFT3 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 T/R | 買う | |
|
LMV431AIZ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 Bulk | 買う | |
|
LMV431AIM5X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 買う | |
|
LMV431ACM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 買う | |
|
LMV431AIZ/LFT3 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin TO-92 T/R | 買う | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 買う |