LM8330EVM/NOPB, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board
Texas Instruments の部品 LM8330TME を使用したリファレンス デザイン
最終製品向け
- Remote Control
- Smart Phone
説明
- LM8330EVM/NOPB, LM8330 I2C-Compatible Keypad Controller with GPIO, PWM and IEC61000 ESD Evaluation Module Board. The LM8330 evaluation module (EVM) helps designers evaluate the operation and performance of the LM8330 I2C Keyscan Controller. The LM8330 keyscan operates from a 1.8V supply and supports 7- and 10-bit I2C addressing in both Standard (100 kHz) and Fast (400 kHz) modes
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP5990TM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 4-Pin DSBGA T/R | 買う | |
|
ECS-240-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
SN74AVC1T45YZPR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | 買う | |
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 買う | |
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 買う | |
|
LP5990TM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 4-Pin DSBGA T/R | 買う | |
|
SN74AVC1T45YZPR-205855925 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | 買う |