LM97937EVM, Evaluation Module using LM97937RMET dual-channel, 14-bit, 370-MSPS Analog-to-Digital Converter
Texas Instruments の部品 LM97937RMET を使用したリファレンス デザイン
最終製品向け
- Basestation
- Communications and Telecom
- IF Transceiver
- Portable
- Test and Measurement
説明
- LM97937EVM, Evaluation Module using LM97937RMET dual-channel, 14-bit, 370-MSPS Analog-to-Digital Converter. The LM97937EVM is an evaluation board used to evaluate the LM97937RMET analog-to-digital converter (ADC) from TI. The LM97937RMET device is a dual-channel, 14-bit ADC with SNRBoost and Bit-Burst signal processing capable of operating at sampling rates up to 370 Mega samples per second (MSPS). The LM97937 device output data is transmitted over a standard JESD204B high-speed serial interface
主な特徴
-
ADC Resolution14 Bit
-
ADC Sampling Rate370M SPS
-
Number of Channels2CH
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 買う | |
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 買う | |
|
LP3878SD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 買う | |
|
SN74AVC4T774PWR-235028647 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
LP5900SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R | 買う | |
|
SN74AVC4T774PWR-245573301 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
SN74AVC4T774PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 買う | |
|
LM97937RMET | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 370Msps 14-bit Serial 56-Pin WQFN EP T/R | 買う |