LMZ10505EXTEVAL/NOPB, Evaluation Board for LMZ10505 Simple Switcher DC to DC PWM switching
Texas Instruments の部品 LMZ10505EXTTZ を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- LMZ10505EXTEVAL/NOPB, Evaluation Board can accept an input voltage rail between 2.95V and 5.5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled startup
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage2.5 V
-
Output Current5 A
-
Efficiency96 %
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMZ10505EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ10505EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP Tube | 買う | |
|
LMZ10505EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ10505EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP Tube | 買う | |
|
LMZ10505EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ10505EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ10505EXTTZE | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 25W 7-Pin TO-PMOD EP Rail | 買う |