LMZ14202EXTEVAL/NOPB, Evaluation Board Using LMZ14202 Simple Switcher DC/DC Power Module Driving Up to 3A Load
Texas Instruments の部品 LMZ14202EXTTZ を使用したリファレンス デザイン
最終製品向け
- Ethernet Switch
- LED Lighting
- Power Management
- Xilinx FPGAs
説明
- LMZ14202EXTEVAL/NOPB, SIMPLE SWITCHER power module are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage8 to 42 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency92 %
-
TopologyBuck
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMZ14202EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ14202EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ14202EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP Tube | 買う | |
|
LMZ14202EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ14202EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ14202EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP Tube | 買う |