Low-Power Blood Pressure Meter Demonstration Using PIC24FJ128GC010 MCU Family
Microchip Technology の部品 PIC24FJ128GC010-I/PT を使用したリファレンス デザイン
最終製品向け
- Health System
- Medical and Healthcare
説明
- Blood Pressure Meter Demonstration, a blood pressure meter or sphygmomanometer, is a device that is used to measure blood pressure. The meter is used with an inflatable cuff for restricting blood flow and a pump to inflate the cuff. Digital blood pressure meters typically measure both systolic and diastolic pressures by an oscillometric detection method, using a piezoelectric pressure sensor. A digital blood pressure meter allows easy monitoring of blood pressure at home, in a doctor's office or in a hospital. Today's blood pressure meters must meet the demands of measuring, storing and transmitting blood pressure, pulse and other medical data. The Blood Pressure Meter Demonstration was implemented using the system-on-a-chip PIC24FJ128GC010 MCU
主な特徴
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1802T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
2SMPP02 | Omron | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 37kPa Gage 6-Pin SOP | 買う | |
|
MCP6N16-100E/MS | Microchip Technology | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube | 買う | |
|
PIC24FJ128GC010-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 買う |