LT1074, Current Boosted Step-Down Regulator
Analog Devices の部品 LT1074 を使用したリファレンス デザイン
最終製品向け
- Buck Converter
- DC to DC Power Supply
説明
- Circuit shows Power Supply Using Current Boosted Step Down Regulator to Provide 5V Output Voltage at 10A Current Supplied By Energy Stored in Tapped Inductor From 20V to 30V Input Voltage
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage20 to 30 V
-
Output Voltage5 V
-
Output Current10 A
-
TopologyBuck
注目のパーツ (31)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LT1074IT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 | 買う | |
|
LT1074CT#33PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | 買う | |
|
LT1074CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | 買う | |
|
LT1074IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
LT1074CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
LT1074IT7#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube | 買う | |
|
LT1074HVIT7#35PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube | 買う | |
|
LT1074HVIT7#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube | 買う | |
|
LT1074IT#06 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | 買う | |
|
LT1074CT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 | 買う | |
|
LT1074CT#PBF | Step-Down DC-DC Converter | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 Tube | 買う | |
|
LT1074HVIT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | 買う |